22 µH Shielded Drum Core, Wirewound Inductor 1.15 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5028-220Y

DigiKey Part Number
118-SRR5028-220YTR-ND - Tape & Reel (TR)
118-SRR5028-220YCT-ND - Cut Tape (CT)
118-SRR5028-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR5028-220Y
Description
FIXED IND 22UH 1.15A 120 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.15 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR5028-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
120mOhm Max
Series
Q @ Freq
7 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.46400€4.64
100€0.38180€38.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€0.33938€135.75
800€0.32000€256.00
1,200€0.30918€371.02
2,000€0.29609€592.18
2,800€0.28778€805.78
4,000€0.27923€1,116.92
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.68320