
SRR1280A-331K | |
|---|---|
DigiKey Part Number | SRR1280A-331KTR-ND - Tape & Reel (TR) SRR1280A-331KCT-ND - Cut Tape (CT) SRR1280A-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-331K |
Description | FIXED IND 330UH 1.1A 600 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 1.1 A 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-331K Models |
Category | Q @ Freq 18 @ 796kHz |
Mfr | Frequency - Self Resonant 2.9MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 1.4A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 600mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-331M | CODACA | 115 | 4044-SPRH127-331MCT-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.95400 | €9.54 |
| 25 | €0.88200 | €22.05 |
| 50 | €0.83180 | €41.59 |
| 100 | €0.78430 | €78.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.69723 | €278.89 |
| 800 | €0.65745 | €525.96 |
| 1,200 | €0.63528 | €762.34 |
| 2,000 | €0.60842 | €1,216.84 |
| 2,800 | €0.59137 | €1,655.84 |
| 4,000 | €0.57383 | €2,295.32 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |
