
SRR1280-331K | |
|---|---|
DigiKey Part Number | SRR1280-331KLTR-ND - Tape & Reel (TR) SRR1280-331KLCT-ND - Cut Tape (CT) SRR1280-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-331K |
Description | FIXED IND 330UH 1.1A 600 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-331K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 18 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR127-331-R | Eaton - Electronics Division | 342 | 283-DR127-331-RCT-ND | €0.72000 | Similar |
| DRA127-331-R | Eaton - Electronics Division | 218 | 283-3594-1-ND | €2.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81200 | €8.12 |
| 100 | €0.66730 | €66.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.59320 | €237.28 |
| 800 | €0.55935 | €447.48 |
| 1,200 | €0.54048 | €648.58 |
| 2,000 | €0.51762 | €1,035.24 |
| 2,800 | €0.50310 | €1,408.68 |
| 4,000 | €0.48818 | €1,952.72 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |