
SRR1260A-151K | |
|---|---|
DigiKey Part Number | SRR1260A-151KTR-ND - Tape & Reel (TR) SRR1260A-151KCT-ND - Cut Tape (CT) SRR1260A-151KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-151K |
Description | FIXED IND 150UH 1.55A 260 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.55 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-151K Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.55A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.90600 | €9.06 |
| 25 | €0.83800 | €20.95 |
| 50 | €0.78980 | €39.49 |
| 100 | €0.74480 | €74.48 |
| 250 | €0.68904 | €172.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.63975 | €383.85 |
| 1,200 | €0.60328 | €723.94 |
| 1,800 | €0.58294 | €1,049.29 |
| 3,000 | €0.55831 | €1,674.93 |
| 4,200 | €0.54268 | €2,279.26 |
| 6,000 | €0.52660 | €3,159.60 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.34200 |