
SRP6540-8R2M | |
|---|---|
DigiKey Part Number | SRP6540-8R2MTR-ND - Tape & Reel (TR) SRP6540-8R2MCT-ND - Cut Tape (CT) SRP6540-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6540-8R2M |
Description | FIXED IND 8.2UH 4.5A 50.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 4.5 A 50.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6540-8R2M Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.256" W (7.20mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.81000 | €8.10 |
| 100 | €0.66580 | €66.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | €0.53933 | €647.20 |
| 2,400 | €0.50862 | €1,220.69 |
| 3,600 | €0.49149 | €1,769.36 |
| 6,000 | €0.47076 | €2,824.56 |
| 8,400 | €0.45760 | €3,843.84 |
| 12,000 | €0.44939 | €5,392.68 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.20780 |