
SRP2010TMA-R47M | |
|---|---|
DigiKey Part Number | 118-SRP2010TMA-R47MTR-ND - Tape & Reel (TR) 118-SRP2010TMA-R47MCT-ND - Cut Tape (CT) 118-SRP2010TMA-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010TMA-R47M |
Description | FIXED IND 470NH 5.3A 32 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5.3 A 32mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 32mOhm Max |
Mfr | Q @ Freq 15 @ 1MHz |
Series | Frequency - Self Resonant 82MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19700 | €1.97 |
| 25 | €0.18200 | €4.55 |
| 50 | €0.17160 | €8.58 |
| 100 | €0.16180 | €16.18 |
| 250 | €0.14968 | €37.42 |
| 500 | €0.14112 | €70.56 |
| 1,000 | €0.13305 | €133.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.12546 | €250.92 |
| 4,000 | €0.11829 | €473.16 |
| 6,000 | €0.11430 | €685.80 |
| 10,000 | €0.10946 | €1,094.60 |
| 14,000 | €0.10639 | €1,489.46 |
| 20,000 | €0.10323 | €2,064.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |