


SRP1265WA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP1265WA-2R2MTR-ND - Tape & Reel (TR) 118-SRP1265WA-2R2MCT-ND - Cut Tape (CT) 118-SRP1265WA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265WA-2R2M |
Description | FIXED IND 2.2UH 23A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 23 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.535" L x 0.496" W (13.60mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.44900 | €14.49 |
| 25 | €1.34040 | €33.51 |
| 50 | €1.26380 | €63.19 |
| 100 | €1.19160 | €119.16 |
| 250 | €1.10248 | €275.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.03962 | €519.81 |
| 1,000 | €0.98040 | €980.40 |
| 1,500 | €0.94739 | €1,421.09 |
| 2,500 | €0.90740 | €2,268.50 |
| 3,500 | €0.88203 | €3,087.11 |
| 5,000 | €0.85592 | €4,279.60 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.14720 |