22 µH Shielded Inductor 7.5 A 39.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Inductor 7.5 A 39.2mOhm Max Nonstandard
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1265WA-220M

DigiKey Part Number
118-SRP1265WA-220MTR-ND - Tape & Reel (TR)
118-SRP1265WA-220MCT-ND - Cut Tape (CT)
118-SRP1265WA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1265WA-220M
Description
FIXED IND 22UH 7.5A 39.2 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 7.5 A 39.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
39.2mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.535" L x 0.496" W (13.60mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.14000€2.14
10€1.76000€17.60
25€1.62840€40.71
50€1.53500€76.75
100€1.44740€144.74
250€1.33912€334.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.26280€631.40
1,000€1.19092€1,190.92
1,500€1.15083€1,726.25
2,500€1.10229€2,755.72
3,500€1.07148€3,750.18
5,000€1.05208€5,260.40
Manufacturers Standard Package
Unit Price without VAT:€2.14000
Unit Price with VAT:€2.61080