3.3 µH Shielded Inductor 15 A 10.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 15 A 10.4mOhm Max Nonstandard
Bourns Magnetics SRPxxxxWA Series Power Inductors | Datasheet Preview

SRP1038WA-3R3M

DigiKey Part Number
118-SRP1038WA-3R3MTR-ND - Tape & Reel (TR)
118-SRP1038WA-3R3MCT-ND - Cut Tape (CT)
118-SRP1038WA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038WA-3R3M
Description
FIXED IND 3.3UH 15A 10.4 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 15 A 10.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
10.4mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
19MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€1.10000€11.00
25€1.01720€25.43
50€0.95920€47.96
100€0.90430€90.43
250€0.83672€209.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.78894€394.47
1,000€0.74399€743.99
1,500€0.71891€1,078.37
2,500€0.68854€1,721.35
3,500€0.66927€2,342.45
5,000€0.64944€3,247.20
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.62260