


SRP1038WA-150M | |
|---|---|
DigiKey Part Number | 118-SRP1038WA-150MTR-ND - Tape & Reel (TR) 118-SRP1038WA-150MCT-ND - Cut Tape (CT) 118-SRP1038WA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-150M |
Description | FIXED IND 15UH 6.4A 45 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 6.4 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €1.05000 | €10.50 |
| 25 | €0.97160 | €24.29 |
| 50 | €0.91580 | €45.79 |
| 100 | €0.86350 | €86.35 |
| 250 | €0.79896 | €199.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.75336 | €376.68 |
| 1,000 | €0.71041 | €710.41 |
| 1,500 | €0.68645 | €1,029.67 |
| 2,500 | €0.65746 | €1,643.65 |
| 3,500 | €0.63905 | €2,236.68 |
| 5,000 | €0.62012 | €3,100.60 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.54940 |