10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 264mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-100M

DigiKey Part Number
118-SRN3015BTA-100MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-100MCT-ND - Cut Tape (CT)
118-SRN3015BTA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-100M
Description
FIXED IND 10UH 1.5A 264 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 264mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
264mOhm Max
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
3015
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
1A
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.27600€2.76
100€0.22710€22.71
1,000€0.18675€186.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.17608€352.16
4,000€0.16604€664.16
6,000€0.16044€962.64
10,000€0.15366€1,536.60
14,000€0.14935€2,090.90
20,000€0.14492€2,898.40
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480