22 µH Shielded Drum Core, Wirewound Inductor 700 mA 912mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010BTA-220M

DigiKey Part Number
118-SRN3010BTA-220MTR-ND - Tape & Reel (TR)
118-SRN3010BTA-220MCT-ND - Cut Tape (CT)
118-SRN3010BTA-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010BTA-220M
Description
FIXED IND 22UH 700MA 912 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 700 mA 912mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010BTA-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
912mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
25MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,923
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.23700€2.37
100€0.19450€19.45
1,000€0.15993€159.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.14571€437.13
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160