



SMBJ28CA-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ28CA-QTR-ND - Tape & Reel (TR) 118-SMBJ28CA-QCT-ND - Cut Tape (CT) 118-SMBJ28CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA-Q |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ28CA-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40200 | €4.02 |
| 100 | €0.25860 | €25.86 |
| 500 | €0.19660 | €98.30 |
| 1,000 | €0.17658 | €176.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15113 | €453.39 |
| 6,000 | €0.13830 | €829.80 |
| 9,000 | €0.13176 | €1,185.84 |
| 15,000 | €0.12442 | €1,866.30 |
| 21,000 | €0.12007 | €2,521.47 |
| 30,000 | €0.11584 | €3,475.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79300 |