
SF-3812SP125T-2 | |
|---|---|
DigiKey Part Number | SF-3812SP125T-2TR-ND - Tape & Reel (TR) SF-3812SP125T-2CT-ND - Cut Tape (CT) SF-3812SP125T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812SP125T-2 |
Description | FUSE BRD 1.25A 250VAC/250VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812SP125T-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 5.04 |
Part Status Active | Approval Agency cUL, TUV, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.105 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04431.25ERE | Littelfuse Inc. | 2,796 | 18-04431.25ERECT-ND | €2.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 5 | €1.54400 | €7.72 |
| 10 | €1.42400 | €14.24 |
| 50 | €1.18140 | €59.07 |
| 100 | €1.08990 | €108.99 |
| 250 | €0.97936 | €244.84 |
| 500 | €0.90288 | €451.44 |
| 1,000 | €0.83200 | €832.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.74614 | €1,865.35 |
| 5,000 | €0.68657 | €3,432.85 |
| 7,500 | €0.65867 | €4,940.02 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.26920 |