
SF-0402F400-2 | |
|---|---|
DigiKey Part Number | SF-0402F400-2TR-ND - Tape & Reel (TR) SF-0402F400-2CT-ND - Cut Tape (CT) SF-0402F400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F400-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0896 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.016 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 5 | €0.65000 | €3.25 |
| 10 | €0.60100 | €6.01 |
| 50 | €0.49860 | €24.93 |
| 100 | €0.46020 | €46.02 |
| 250 | €0.41360 | €103.40 |
| 500 | €0.38144 | €190.72 |
| 1,000 | €0.35165 | €351.65 |
| 5,000 | €0.32918 | €1,645.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.28078 | €2,807.80 |
| 20,000 | €0.26894 | €5,378.80 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |