
SDR0703-820KL | |
|---|---|
DigiKey Part Number | SDR0703-820KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0703-820KL |
Description | FIXED IND 82UH 330MA 1.18 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1.18Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0703-820KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.18Ohm Max | |
Q @ Freq | 18 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.177" W (6.50mm x 4.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.26926 | €269.26 |
| Unit Price without VAT: | €0.26926 |
|---|---|
| Unit Price with VAT: | €0.32850 |