
SDR0503-330KL | |
|---|---|
DigiKey Part Number | SDR0503-330KLTR-ND - Tape & Reel (TR) SDR0503-330KLCT-ND - Cut Tape (CT) SDR0503-330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-330KL |
Description | FIXED IND 33UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 700 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.35400 | €3.54 |
| 100 | €0.29050 | €29.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.25342 | €126.71 |
| 1,000 | €0.23895 | €238.95 |
| 1,500 | €0.23087 | €346.31 |
| 2,500 | €0.22109 | €552.73 |
| 3,500 | €0.21488 | €752.08 |
| 5,000 | €0.20849 | €1,042.45 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |