
RLB0912-102KL | |
|---|---|
DigiKey Part Number | RLB0912-102KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-102KL |
Description | FIXED IND 1MH 400MA 4.3 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 400 mA 4.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.3Ohm Max | |
Q @ Freq | 55 @ 252kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.24400 | €6.10 |
| 50 | €0.23020 | €11.51 |
| 200 | €0.20455 | €40.91 |
| 400 | €0.19285 | €77.14 |
| 600 | €0.18633 | €111.80 |
| 1,000 | €0.17843 | €178.43 |
| 2,600 | €0.16454 | €427.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |