


MF-SM150/33-2 | |
|---|---|
DigiKey Part Number | MF-SM150/33-2TR-ND - Tape & Reel (TR) MF-SM150/33-2CT-ND - Cut Tape (CT) MF-SM150/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM150/33-2 |
Description | PTC RESET FUSE 33V 1.5A 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM150/33-2 Models |
Category | Resistance - Initial (Ri) (Min) 60 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 230 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm) |
Current - Trip (It) 3 A | Thickness (Max) 0.118" (3.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 5 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 5 | €0.36000 | €1.80 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.27520 | €13.76 |
| 100 | €0.25400 | €25.40 |
| 250 | €0.22832 | €57.08 |
| 500 | €0.21062 | €105.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.18521 | €277.81 |
| 3,000 | €0.17069 | €512.07 |
| 4,500 | €0.16269 | €732.11 |
| 7,500 | €0.15310 | €1,148.25 |
| 10,500 | €0.14706 | €1,544.13 |
| 15,000 | €0.14090 | €2,113.50 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |



