
EV250K10BL2 | |
|---|---|
DigiKey Part Number | 118-EV250K10BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV250K10BL2 |
Description | VARISTOR 390V 5KA DISC 10MM |
Customer Reference | |
Detailed Description | 390 V 5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 5 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24900 | €2.49 |
| 25 | €0.22160 | €5.54 |
| 100 | €0.19170 | €19.17 |
| 250 | €0.17756 | €44.39 |
| 500 | €0.16900 | €84.50 |
| 1,000 | €0.16195 | €161.95 |
| 2,500 | €0.15450 | €386.25 |
| 5,000 | €0.15001 | €750.05 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |