
EV150K14BL2 | |
|---|---|
DigiKey Part Number | 118-EV150K14BL2-ND |
Manufacturer | |
Manufacturer Product Number | EV150K14BL2 |
Description | VARISTOR 240V 8KA DISC 14MM |
Customer Reference | |
Detailed Description | 240 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 8 kA | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.36040 | €9.01 |
| 100 | €0.31510 | €31.51 |
| 400 | €0.28423 | €113.69 |
| 800 | €0.27276 | €218.21 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.69540 |