
CSS2H-3920R-L300F | |
|---|---|
DigiKey Part Number | 118-CSS2H-3920R-L300FTR-ND - Tape & Reel (TR) 118-CSS2H-3920R-L300FCT-ND - Cut Tape (CT) 118-CSS2H-3920R-L300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L300F |
Description | RES 300 UOHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L300F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.080" (2.04mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.26000 | €2.26 |
| 10 | €1.50900 | €15.09 |
| 25 | €1.30360 | €32.59 |
| 50 | €1.17600 | €58.80 |
| 100 | €1.06700 | €106.70 |
| 250 | €0.94768 | €236.92 |
| 500 | €0.87306 | €436.53 |
| 1,000 | €0.80965 | €809.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.72813 | €2,184.39 |
| 6,000 | €0.68656 | €4,119.36 |
| 9,000 | €0.66522 | €5,986.98 |
| Unit Price without VAT: | €2.26000 |
|---|---|
| Unit Price with VAT: | €2.75720 |