
CRT1206-BY-2492ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206-BY-2492ELFTR-ND - Tape & Reel (TR) 118-CRT1206-BY-2492ELFCT-ND - Cut Tape (CT) 118-CRT1206-BY-2492ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-2492ELF |
Description | RES SMD 24.9K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-2492ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.28520 | €7.13 |
| 50 | €0.25360 | €12.68 |
| 100 | €0.22690 | €22.69 |
| 250 | €0.19748 | €49.37 |
| 500 | €0.17908 | €89.54 |
| 1,000 | €0.16343 | €163.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.13557 | €677.85 |
| 10,000 | €0.12646 | €1,264.60 |
| 15,000 | €0.12178 | €1,826.70 |
| 25,000 | €0.11649 | €2,912.25 |
| 35,000 | €0.11334 | €3,966.90 |
| 50,000 | €0.11026 | €5,513.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |