
CRT0402-BY-1242GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402-BY-1242GLFTR-ND - Tape & Reel (TR) 118-CRT0402-BY-1242GLFCT-ND - Cut Tape (CT) 118-CRT0402-BY-1242GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402-BY-1242GLF |
Description | RES 12.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0402-BY-1242GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.10900 | €1.09 |
| 25 | €0.10160 | €2.54 |
| 50 | €0.09580 | €4.79 |
| 100 | €0.09060 | €9.06 |
| 250 | €0.08064 | €20.16 |
| 500 | €0.06990 | €34.95 |
| 1,000 | €0.06168 | €61.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05164 | €516.40 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |