
CRS1206-JX-101ELF | |
|---|---|
DigiKey Part Number | CRS1206-JX-101ELFTR-ND - Tape & Reel (TR) CRS1206-JX-101ELFCT-ND - Cut Tape (CT) CRS1206-JX-101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS1206-JX-101ELF |
Description | RES 100 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS1206-JX-101ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.07360 | €1.84 |
| 50 | €0.06280 | €3.14 |
| 100 | €0.05430 | €5.43 |
| 250 | €0.04564 | €11.41 |
| 500 | €0.04066 | €20.33 |
| 1,000 | €0.03670 | €36.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03037 | €151.85 |
| 10,000 | €0.02853 | €285.30 |
| 15,000 | €0.02763 | €414.45 |
| 25,000 | €0.02666 | €666.50 |
| 35,000 | €0.02610 | €913.50 |
| 50,000 | €0.02558 | €1,279.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |