
CRS0805-JX-102ELF | |
|---|---|
DigiKey Part Number | CRS0805-JX-102ELFTR-ND - Tape & Reel (TR) CRS0805-JX-102ELFCT-ND - Cut Tape (CT) CRS0805-JX-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS0805-JX-102ELF |
Description | RES 1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS0805-JX-102ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05560 | €1.39 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.03990 | €3.99 |
| 250 | €0.03308 | €8.27 |
| 500 | €0.02910 | €14.55 |
| 1,000 | €0.02597 | €25.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02097 | €104.85 |
| 10,000 | €0.01952 | €195.20 |
| 15,000 | €0.01881 | €282.15 |
| 25,000 | €0.01804 | €451.00 |
| 35,000 | €0.01760 | €616.00 |
| 50,000 | €0.01718 | €859.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |