200 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512AJW-201ELF

DigiKey Part Number
CRM2512AJW-201ELFTR-ND - Tape & Reel (TR)
CRM2512AJW-201ELFCT-ND - Cut Tape (CT)
CRM2512AJW-201ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512AJW-201ELF
Description
RES 200 OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512AJW-201ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.27900€2.79
25€0.23400€5.85
50€0.20800€10.40
100€0.18740€18.74
250€0.16648€41.62
500€0.15442€77.21
1,000€0.14485€144.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.13117€524.68
8,000€0.12634€1,010.72
12,000€0.12398€1,487.76
20,000€0.12143€2,428.60
28,000€0.11997€3,359.16
40,000€0.11859€4,743.60
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58560