
CRM2512-JW-6R2ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-6R2ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-6R2ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-6R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-6R2ELF |
Description | RES SMD 6.2 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-6R2ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23000 | €2.30 |
| 25 | €0.19080 | €4.77 |
| 50 | €0.16840 | €8.42 |
| 100 | €0.15060 | €15.06 |
| 250 | €0.13260 | €33.15 |
| 500 | €0.12220 | €61.10 |
| 1,000 | €0.11395 | €113.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10217 | €408.68 |
| 8,000 | €0.09801 | €784.08 |
| 12,000 | €0.09599 | €1,151.88 |
| 20,000 | €0.09379 | €1,875.80 |
| 28,000 | €0.09253 | €2,590.84 |
| 40,000 | €0.09134 | €3,653.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |