51 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-51R0ELF

DigiKey Part Number
118-CRM2512-FX-51R0ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-51R0ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-51R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-51R0ELF
Description
RES SMD 51 OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-51R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.27500€2.75
25€0.23000€5.75
50€0.20440€10.22
100€0.18410€18.41
250€0.16344€40.86
500€0.15154€75.77
1,000€0.14206€142.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.12854€514.16
8,000€0.12378€990.24
12,000€0.12145€1,457.40
20,000€0.11893€2,378.60
28,000€0.11748€3,289.44
40,000€0.11612€4,644.80
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.57340