
CRM2010-FX-R820ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-R820ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-R820ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-R820ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-R820ELF |
Description | RES 0.82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-R820ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18100 | €1.81 |
| 25 | €0.14840 | €3.71 |
| 50 | €0.13020 | €6.51 |
| 100 | €0.11550 | €11.55 |
| 250 | €0.10084 | €25.21 |
| 500 | €0.09232 | €46.16 |
| 1,000 | €0.08558 | €85.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07595 | €303.80 |
| 8,000 | €0.07281 | €582.48 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |