910 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-FW-R910ELF

DigiKey Part Number
118-CRL2512-FW-R910ELFTR-ND - Tape & Reel (TR)
118-CRL2512-FW-R910ELFCT-ND - Cut Tape (CT)
118-CRL2512-FW-R910ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-FW-R910ELF
Description
RES 0.91 OHM 1% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-FW-R910ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.39500€3.95
25€0.33720€8.43
50€0.30440€15.22
100€0.27820€27.82
250€0.25168€62.92
500€0.23630€118.15
1,000€0.22407€224.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.20660€826.40
8,000€0.20043€1,603.44
12,000€0.19742€2,369.04
20,000€0.19416€3,883.20
28,000€0.19332€5,412.96
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.79300