100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0603-FW-R100ELF

DigiKey Part Number
CRL0603-FW-R100ELFTR-ND - Tape & Reel (TR)
CRL0603-FW-R100ELFCT-ND - Cut Tape (CT)
CRL0603-FW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0603-FW-R100ELF
Description
RES 0.1 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0603-FW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07400€0.74
25€0.05800€1.45
50€0.04880€2.44
100€0.04190€4.19
250€0.03484€8.71
500€0.03078€15.39
1,000€0.02755€27.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.02326€116.30
10,000€0.02184€218.40
15,000€0.01941€291.15
35,000€0.01896€663.60
50,000€0.01853€926.50
60,000€0.01833€1,099.80
120,000€0.01767€2,120.40
125,000€0.01764€2,205.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300