
CR1206-JW-133ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-133ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-133ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-133ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-133ELF |
Description | RES SMD 13K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-133ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02760 | €0.69 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01890 | €1.89 |
| 250 | €0.01512 | €3.78 |
| 500 | €0.01292 | €6.46 |
| 1,000 | €0.01122 | €11.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00754 | €37.70 |
| 10,000 | €0.00654 | €65.40 |
| 15,000 | €0.00649 | €97.35 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |