
CR1206-JW-124ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-124ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-124ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-124ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-124ELF |
Description | RES SMD 120K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-124ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02010 | €2.01 |
| 250 | €0.01600 | €4.00 |
| 500 | €0.01372 | €6.86 |
| 1,000 | €0.01189 | €11.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00901 | €45.05 |
| 10,000 | €0.00817 | €81.70 |
| 15,000 | €0.00777 | €116.55 |
| 25,000 | €0.00733 | €183.25 |
| 35,000 | €0.00708 | €247.80 |
| 50,000 | €0.00684 | €342.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |