
CR1206-FX-5900ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-5900ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-5900ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-5900ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-5900ELF |
Description | RES SMD 590 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-5900ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03080 | €0.77 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02130 | €2.13 |
| 250 | €0.01712 | €4.28 |
| 500 | €0.01468 | €7.34 |
| 1,000 | €0.01277 | €12.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00973 | €48.65 |
| 10,000 | €0.00885 | €88.50 |
| 15,000 | €0.00842 | €126.30 |
| 25,000 | €0.00796 | €199.00 |
| 35,000 | €0.00769 | €269.15 |
| 50,000 | €0.00744 | €372.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |