
CR0603-JW-131ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-131ELFTR-ND - Tape & Reel (TR) CR0603-JW-131ELFCT-ND - Cut Tape (CT) CR0603-JW-131ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-131ELF |
Description | RES SMD 130 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-131ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01560 | €0.39 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01020 | €1.02 |
| 250 | €0.00780 | €1.95 |
| 500 | €0.00650 | €3.25 |
| 1,000 | €0.00548 | €5.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00387 | €19.35 |
| 10,000 | €0.00341 | €34.10 |
| 15,000 | €0.00319 | €47.85 |
| 25,000 | €0.00295 | €73.75 |
| 35,000 | €0.00281 | €98.35 |
| 50,000 | €0.00268 | €134.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |