
CR0603-FX-9530ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-9530ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-9530ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-9530ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-9530ELF |
Description | RES SMD 953 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-9530ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01380 | €0.69 |
| 100 | €0.01120 | €1.12 |
| 250 | €0.00864 | €2.16 |
| 500 | €0.00722 | €3.61 |
| 1,000 | €0.00613 | €6.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00438 | €21.90 |
| 10,000 | €0.00387 | €38.70 |
| 15,000 | €0.00363 | €54.45 |
| 25,000 | €0.00336 | €84.00 |
| 35,000 | €0.00321 | €112.35 |
| 50,000 | €0.00307 | €153.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |