
CR0603-FX-1150ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1150ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1150ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1150ELF |
Description | RES SMD 115 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1150ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01300 | €0.65 |
| 100 | €0.01050 | €1.05 |
| 250 | €0.00804 | €2.01 |
| 500 | €0.00650 | €3.25 |
| 1,000 | €0.00540 | €5.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00291 | €14.55 |
| 10,000 | €0.00190 | €19.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |