
CR0402-FX-8872GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-8872GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-8872GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-8872GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-8872GLF |
Description | RES SMD 88.7K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-8872GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01040 | €0.52 |
| 100 | €0.00830 | €0.83 |
| 250 | €0.00632 | €1.58 |
| 500 | €0.00524 | €2.62 |
| 1,000 | €0.00438 | €4.38 |
| 5,000 | €0.00303 | €15.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00265 | €26.50 |
| 20,000 | €0.00234 | €46.80 |
| 30,000 | €0.00220 | €66.00 |
| 50,000 | €0.00204 | €102.00 |
| 70,000 | €0.00195 | €136.50 |
| 100,000 | €0.00186 | €186.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |