
CR0402-FX-2202GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2202GLFTR-ND - Tape & Reel (TR) CR0402-FX-2202GLFCT-ND - Cut Tape (CT) CR0402-FX-2202GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2202GLF |
Description | RES SMD 22K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2202GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.00880 | €0.22 |
| 50 | €0.00680 | €0.34 |
| 100 | €0.00540 | €0.54 |
| 250 | €0.00408 | €1.02 |
| 500 | €0.00330 | €1.65 |
| 1,000 | €0.00272 | €2.72 |
| 5,000 | €0.00223 | €11.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00100 | €10.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |