
CR0201-JW-104GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-104GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-104GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-104GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-104GLF |
Description | RES SMD 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-104GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01040 | €0.26 |
| 50 | €0.00840 | €0.42 |
| 100 | €0.00670 | €0.67 |
| 250 | €0.00508 | €1.27 |
| 500 | €0.00414 | €2.07 |
| 1,000 | €0.00343 | €3.43 |
| 5,000 | €0.00233 | €11.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00201 | €20.10 |
| 20,000 | €0.00177 | €35.40 |
| 30,000 | €0.00164 | €49.20 |
| 50,000 | €0.00151 | €75.50 |
| 70,000 | €0.00144 | €100.80 |
| 100,000 | €0.00137 | €137.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |