
CM40301CT-522 | |
|---|---|
DigiKey Part Number | 118-CM40301CT-522-ND |
Manufacturer | |
Manufacturer Product Number | CM40301CT-522 |
Description | CMC 30*20*15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 10.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.2 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 10.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" L x 1.220" W (41.00mm x 31.00mm) | |
Height (Max) | 1.575" (40.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.29000 | €7.29 |
| 20 | €5.65200 | €113.04 |
| 40 | €5.32950 | €213.18 |
| 60 | €5.14950 | €308.97 |
| 100 | €4.93160 | €493.16 |
| 260 | €4.54888 | €1,182.71 |
| 500 | €4.30478 | €2,152.39 |
| 1,000 | €4.19543 | €4,195.43 |
| Unit Price without VAT: | €7.29000 |
|---|---|
| Unit Price with VAT: | €8.89380 |
