
CHV2010-FX-2203ELF | |
|---|---|
DigiKey Part Number | CHV2010-FX-2203ELFTR-ND - Tape & Reel (TR) CHV2010-FX-2203ELFCT-ND - Cut Tape (CT) CHV2010-FX-2203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-2203ELF |
Description | RES SMD 220K OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-FX-2203ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.34300 | €3.43 |
| 25 | €0.29000 | €7.25 |
| 50 | €0.25980 | €12.99 |
| 100 | €0.23560 | €23.56 |
| 250 | €0.21136 | €52.84 |
| 500 | €0.19732 | €98.66 |
| 1,000 | €0.18614 | €186.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.17017 | €680.68 |
| 8,000 | €0.16454 | €1,316.32 |
| 12,000 | €0.16179 | €1,941.48 |
| 20,000 | €0.15881 | €3,176.20 |
| 28,000 | €0.15710 | €4,398.80 |
| 40,000 | €0.15549 | €6,219.60 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |