
CC453232A-680KL | |
|---|---|
DigiKey Part Number | 118-CC453232A-680KLTR-ND - Tape & Reel (TR) 118-CC453232A-680KLCT-ND - Cut Tape (CT) 118-CC453232A-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232A-680KL |
Description | FIXED IND 68UH 350MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Inductor 350 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.29600 | €2.96 |
| 25 | €0.27400 | €6.85 |
| 50 | €0.25840 | €12.92 |
| 100 | €0.24350 | €24.35 |
| 250 | €0.22532 | €56.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21244 | €106.22 |
| 1,000 | €0.20029 | €200.29 |
| 1,500 | €0.19351 | €290.26 |
| 2,500 | €0.18532 | €463.30 |
| 3,500 | €0.18011 | €630.38 |
| 5,000 | €0.17475 | €873.75 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |