
BVRA1206-35PFR | |
|---|---|
DigiKey Part Number | 118-BVRA1206-35PFRTR-ND - Tape & Reel (TR) 118-BVRA1206-35PFRCT-ND - Cut Tape (CT) 118-BVRA1206-35PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA1206-35PFR |
Description | VARISTOR 58V 200A 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 58 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Bourns Inc. | Energy 1.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 230 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 54 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 58 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 62 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.28720 | €7.18 |
| 100 | €0.24960 | €24.96 |
| 250 | €0.23168 | €57.92 |
| 500 | €0.22088 | €110.44 |
| 1,000 | €0.21199 | €211.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.19864 | €794.56 |
| 8,000 | €0.19368 | €1,549.44 |
| 12,000 | €0.19120 | €2,294.40 |
| 20,000 | €0.18845 | €3,769.00 |
| 28,000 | €0.18684 | €5,231.52 |
| 40,000 | €0.18529 | €7,411.60 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |