23 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA0805-14PFR

DigiKey Part Number
118-BVRA0805-14PFRTR-ND - Tape & Reel (TR)
118-BVRA0805-14PFRCT-ND - Cut Tape (CT)
118-BVRA0805-14PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA0805-14PFR
Description
VARISTOR 23V 120A 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
23 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
20 V
Varistor Voltage (Typ)
23 V
Varistor Voltage (Max)
26 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
350 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.18000€1.80
25€0.15920€3.98
100€0.13690€13.69
250€0.12620€31.55
500€0.11970€59.85
1,000€0.11438€114.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.10638€425.52
8,000€0.10341€827.28
12,000€0.10192€1,223.04
20,000€0.10027€2,005.40
28,000€0.09931€2,780.68
40,000€0.09838€3,935.20
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720