1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP1-102LF

DigiKey Part Number
118-4606X-AP1-102LFCT-ND - Cut Tape (CT)
118-4606X-AP1-102LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP1-102LF
Description
RES ARRAY 5 RES 1K OHM 6SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
5
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
6
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
6-SIP
Supplier Device Package
6-SIP
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.30900€3.09
25€0.26280€6.57
50€0.23360€11.68
100€0.20870€20.87
250€0.18140€45.35
500€0.16434€82.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.14983€149.83
2,000€0.13750€275.00
3,000€0.13116€393.48
5,000€0.12400€620.00
7,000€0.11972€838.04
10,000€0.11555€1,155.50
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58560