
3501H-1-102L | |
|---|---|
DigiKey Part Number | 3501H-1-102L-ND |
Manufacturer | |
Manufacturer Product Number | 3501H-1-102L |
Description | POT 1K OHM 2W HYBRITRON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Hybritron® 2W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 3501H-1-102L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.813" (20.64mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.44000 | €97.44 |
| 10 | €80.73000 | €807.30 |
| 25 | €74.86960 | €1,871.74 |
| 50 | €70.71180 | €3,535.59 |
| 100 | €66.78050 | €6,678.05 |
| Unit Price without VAT: | €97.44000 |
|---|---|
| Unit Price with VAT: | €118.87680 |












