
3345P-1-203 | |
|---|---|
DigiKey Part Number | 3345P-203-ND |
Manufacturer | |
Manufacturer Product Number | 3345P-1-203 |
Description | TRIMMER 20K OHM 1W PC PIN TOP |
Customer Reference | |
Detailed Description | 20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3345P-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.450" Dia (11.43mm) | |
Base Product Number |