
3314G-2-201E | |
|---|---|
DigiKey Part Number | 118-3314G-2-201ETR-ND - Tape & Reel (TR) 118-3314G-2-201ECT-ND - Cut Tape (CT) 118-3314G-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-201E |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-201E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-1-201E | Bourns Inc. | 4,398 | 3314G-201ECT-ND | €1.33000 | Parametric Equivalent |
| ST-4ETB201 | Nidec Components | 10 | 563-ST-4ETB201CT-ND | €1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.11700 | €11.17 |
| 25 | €1.03760 | €25.94 |
| 50 | €0.98140 | €49.07 |
| 100 | €0.92790 | €92.79 |
| 250 | €0.86136 | €215.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.81396 | €406.98 |
| 1,000 | €0.76905 | €769.05 |
| 1,500 | €0.74387 | €1,115.81 |
| 2,500 | €0.71327 | €1,783.17 |
| 3,500 | €0.69379 | €2,428.26 |
| 5,000 | €0.67370 | €3,368.50 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.62260 |